


BCR050B | |
|---|---|
DigiKey Part Number | RPC5610-ND |
Manufacturer | |
Manufacturer Product Number | BCR050B |
Description | ROUND COVED SCREW ON BUMPER & RU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 1.000" Dia (25.40mm) |
Packaging Bag | Material Nylon |
Part Status Active | Mounting Type Screw Mount |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59800 € | 2,99 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50920 € | 12,73 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,41708 € | 104,27 € |
| 500 | 0,39546 € | 197,73 € |
| 1.000 | 0,37615 € | 376,15 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

