


BCR010A | |
|---|---|
DigiKey Part Number | RPC5605-ND |
Manufacturer | |
Manufacturer Product Number | BCR010A |
Description | ROUND COVED SCREW ON BUMPER & RU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Thickness | 1.000" (25.40mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59600 € | 2,98 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,44740 € | 44,74 € |
| 250 | 0,41476 € | 103,69 € |
| 500 | 0,39308 € | 196,54 € |
| 1.000 | 0,37367 € | 373,67 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

