




BAB-3 | |
|---|---|
DigiKey Part Number | RPC3505-ND |
Manufacturer | |
Manufacturer Product Number | BAB-3 |
Description | FOOT CYLINDRICAL 0.394" DIA BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Rubber, Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | BAB-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Thickness | 0.787" (20.00mm) | |
Material | Rubber, Silicone | |
Hardness | 40-50 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,26340 € | 13,17 € |
| 100 | 0,24690 € | 24,69 € |
| 250 | 0,22796 € | 56,99 € |
| 500 | 0,21540 € | 107,70 € |
| 1.000 | 0,20418 € | 204,18 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

