
B6A | |
|---|---|
DigiKey Part Number | 145-B6A-ND |
Manufacturer | |
Manufacturer Product Number | B6A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.810" (20.57mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,18550 € | 18,55 € |
| 250 | 0,17100 € | 42,75 € |
| 500 | 0,16132 € | 80,66 € |
| 1.000 | 0,15270 € | 152,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

