
B11A | |
|---|---|
DigiKey Part Number | 145-B11A-ND |
Manufacturer | |
Manufacturer Product Number | B11A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | B11A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Blue |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.310" (33.27mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40840 € | 10,21 € |
| 50 | 0,38240 € | 19,12 € |
| 100 | 0,35940 € | 35,94 € |
| 250 | 0,33272 € | 83,18 € |
| 500 | 0,31498 € | 157,49 € |
| 1.000 | 0,29915 € | 299,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

