
B10A | |
|---|---|
DigiKey Part Number | 145-B10A-ND |
Manufacturer | |
Manufacturer Product Number | B10A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.310" (33.27mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,33860 € | 33,86 € |
| 250 | 0,31328 € | 78,32 € |
| 500 | 0,29652 € | 148,26 € |
| 1.000 | 0,28149 € | 281,49 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

