Bumper Square, Flat Top 0.750" L x 0.750" W (19.05mm x 19.05mm) Polyolefin Foam Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Flat Top 0.750" L x 0.750" W (19.05mm x 19.05mm) Polyolefin Foam Black
ASPS-12-062
ASPS-12-062
Supporting your Project: Printed Circuit Board Solutions

ASPS-12-062

DigiKey Part Number
RPC3503-ND
Manufacturer
Manufacturer Product Number
ASPS-12-062
Description
BUMPER SQU 0.75"L X 0.75"W BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bumper Square, Flat Top 0.750" L x 0.750" W (19.05mm x 19.05mm) Polyolefin Foam Black
Datasheet
 Datasheet
EDA/CAD Models
ASPS-12-062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Square, Flat Top
Color
Black
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Thickness
0.063" (1.60mm)
Material
Polyolefin Foam
Hardness
-
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07200 €0,36 €
200,06200 €1,24 €
400,05775 €2,31 €
600,05533 €3,32 €
1000,05230 €5,23 €
2600,04765 €12,39 €
5000,04484 €22,42 €
1.0000,04216 €42,16 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €