


ASB3A | |
|---|---|
DigiKey Part Number | RPC5603-ND |
Manufacturer | |
Manufacturer Product Number | ASB3A |
Description | BUSHING SPLIT 0.790" PP RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bushing, Split 0.790" (20.07mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.790" (20.07mm) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Red | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,12740 € | 12,74 € |
| 250 | 0,11940 € | 29,85 € |
| 500 | 0,11368 € | 56,84 € |
| 1.000 | 0,10825 € | 108,25 € |
| 2.500 | 0,10146 € | 253,65 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

