


ASB0A | |
|---|---|
DigiKey Part Number | RPC5600-ND |
Manufacturer | |
Manufacturer Product Number | ASB0A |
Description | BUSHING SPLIT 0.380" PP RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bushing, Split 0.380" (9.65mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Red | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,09040 € | 9,04 € |
| 250 | 0,08468 € | 21,17 € |
| 500 | 0,08062 € | 40,31 € |
| 1.000 | 0,07677 € | 76,77 € |
| 2.500 | 0,07195 € | 179,88 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

