
AS9/32A | |
|---|---|
DigiKey Part Number | 145-AS9/32A-ND |
Manufacturer | |
Manufacturer Product Number | AS9/32A |
Description | END CAP BLUE 0.28" DIA X 0.50" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.28" Dia x 0.50" H (7.1mm x 12.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS9/32A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.28" Dia x 0.50" H (7.1mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05556 € | 13,89 € |
| 500 | 0,05212 € | 26,06 € |
| 1.000 | 0,04905 € | 49,05 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

