
AS7/16A | |
|---|---|
DigiKey Part Number | 145-AS7/16A-ND |
Manufacturer | |
Manufacturer Product Number | AS7/16A |
Description | END CAP BLUE 0.44" DIA X 0.50" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.44" Dia x 0.50" H (11.1mm x 12.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS7/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.44" Dia x 0.50" H (11.1mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06726 € | 33,63 € |
| 1.000 | 0,06338 € | 63,38 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

