
AS5/8A | |
|---|---|
DigiKey Part Number | 145-AS5/8A-ND |
Manufacturer | |
Manufacturer Product Number | AS5/8A |
Description | END CAP BLUE 0.63" DIA X 0.38" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.63" Dia x 0.38" H (15.9mm x 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS5/8A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.63" Dia x 0.38" H (15.9mm x 9.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,09260 € | 9,26 € |
| 250 | 0,08500 € | 21,25 € |
| 500 | 0,07990 € | 39,95 € |
| 1.000 | 0,07537 € | 75,37 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

