
AS3/4A | |
|---|---|
DigiKey Part Number | 145-AS3/4A-ND |
Manufacturer | |
Manufacturer Product Number | AS3/4A |
Description | END CAP BLUE 0.75" DIA X 0.38" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.75" Dia x 0.38" H (19.1mm x 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS3/4A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.75" Dia x 0.38" H (19.1mm x 9.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07736 € | 19,34 € |
| 500 | 0,07268 € | 36,34 € |
| 1.000 | 0,06853 € | 68,53 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

