
AS2-9/16A | |
|---|---|
DigiKey Part Number | 145-AS2-9/16A-ND |
Manufacturer | |
Manufacturer Product Number | AS2-9/16A |
Description | END CAP BLUE 2.56" DIA X 0.38" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.56" Dia x 0.38" H (65.1mm x 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS2-9/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 2.56" Dia x 0.38" H (65.1mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24020 € | 288,24 € |
| Unit Price without VAT: | 0,24020 € |
|---|---|
| Unit Price with VAT: | 0,28584 € |

