
AS13/16W/RA | |
|---|---|
DigiKey Part Number | 145-AS13/16W/RA-ND |
Manufacturer | |
Manufacturer Product Number | AS13/16W/RA |
Description | END CAP BLUE 0.81" DIA X 0.34" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.81" Dia x 0.34" H (20.7mm x 8.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS13/16W/RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.81" Dia x 0.34" H (20.7mm x 8.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,08300 € | 20,75 € |
| 500 | 0,07802 € | 39,01 € |
| 1.000 | 0,07358 € | 73,58 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

