
AS11/16W/RA | |
|---|---|
DigiKey Part Number | 145-AS11/16W/RA-ND |
Manufacturer | |
Manufacturer Product Number | AS11/16W/RA |
Description | END CAP BLUE 0.69" DIA X 0.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.69" Dia x 0.75" H (17.5mm x 19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS11/16W/RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.69" Dia x 0.75" H (17.5mm x 19.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07377 € | 295,08 € |
| Unit Price without VAT: | 0,07377 € |
|---|---|
| Unit Price with VAT: | 0,08779 € |

