
AS1-1/4A | |
|---|---|
DigiKey Part Number | 145-AS1-1/4A-ND |
Manufacturer | |
Manufacturer Product Number | AS1-1/4A |
Description | END CAP BLUE 1.25" DIA X 0.63" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.25" Dia x 0.63" H (31.8mm x 15.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS1-1/4A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 1.25" Dia x 0.63" H (31.8mm x 15.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14780 € | 36,95 € |
| 500 | 0,13934 € | 69,67 € |
| 1.000 | 0,13180 € | 131,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

