
AR165A | |
|---|---|
DigiKey Part Number | 145-AR165A-ND |
Manufacturer | |
Manufacturer Product Number | AR165A |
Description | END CAP YELLOW 4.3" DIA X 1.36"H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Yellow 4.33" Dia x 1.36" H (110.0mm x 34.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR165A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 4.33" Dia x 1.36" H (110.0mm x 34.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,34800 € | 11,74 € |
| 10 | 2,20000 € | 22,00 € |
| 25 | 2,03080 € | 50,77 € |
| 50 | 1,91820 € | 95,91 € |
| 150 | 1,76353 € | 264,53 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

