
AR160A | |
|---|---|
DigiKey Part Number | 145-AR160A-ND |
Manufacturer | |
Manufacturer Product Number | AR160A |
Description | END CAP RED 2.22" DIA X 19" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 2.22" Dia x 1.09" H (56.3mm x 27.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Red | |
Size / Dimension | 2.22" Dia x 1.09" H (56.3mm x 27.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80000 € | 4,00 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,64160 € | 32,08 € |
| 100 | 0,60460 € | 60,46 € |
| 300 | 0,55370 € | 166,11 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

