
AR145A | |
|---|---|
DigiKey Part Number | 145-AR145A-ND |
Manufacturer | |
Manufacturer Product Number | AR145A |
Description | END CAP RED 1.20" DIA X 14" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 1.20" Dia x 1.04" H (30.5mm x 26.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR145A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Red |
Packaging Bulk | Size / Dimension 1.20" Dia x 1.04" H (30.5mm x 26.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30220 € | 15,11 € |
| 100 | 0,28370 € | 28,37 € |
| 250 | 0,26216 € | 65,54 € |
| 800 | 0,23914 € | 191,31 € |
| 1.600 | 0,22731 € | 363,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

