
AR140A | |
|---|---|
DigiKey Part Number | 145-AR140A-ND |
Manufacturer | |
Manufacturer Product Number | AR140A |
Description | END CAP RED 1.10" DIA X 14" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 1.10" Dia x 1.04" H (28.0mm x 26.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR140A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Red |
Packaging Bulk | Size / Dimension 1.10" Dia x 1.04" H (28.0mm x 26.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20868 € | 208,68 € |
| Unit Price without VAT: | 0,20868 € |
|---|---|
| Unit Price with VAT: | 0,24833 € |

