
AR130A | |
|---|---|
DigiKey Part Number | 145-AR130A-ND |
Manufacturer | |
Manufacturer Product Number | AR130A |
Description | END CAP RED 0.87" DIA X 0.79" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 0.87" Dia x 0.79" H (22.0mm x 20.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Red | |
Size / Dimension | 0.87" Dia x 0.79" H (22.0mm x 20.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21880 € | 5,47 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17652 € | 44,13 € |
| 500 | 0,16658 € | 83,29 € |
| 1.000 | 0,15770 € | 157,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

