
AR115A | |
|---|---|
DigiKey Part Number | 145-AR115A-ND |
Manufacturer | |
Manufacturer Product Number | AR115A |
Description | END CAP RED 0.63" DIA X 0.79" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 0.63" Dia x 0.79" H (16.0mm x 20.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR115A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Red |
Packaging Bulk | Size / Dimension 0.63" Dia x 0.79" H (16.0mm x 20.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08541 € | 427,05 € |
| Unit Price without VAT: | 0,08541 € |
|---|---|
| Unit Price with VAT: | 0,10164 € |

