
AR105A | |
|---|---|
DigiKey Part Number | 145-AR105A-ND |
Manufacturer | |
Manufacturer Product Number | AR105A |
Description | END CAP RED 0.45" DIA X 0.63" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 0.45" Dia x 0.63" H (11.4mm x 16.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR105A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Red |
Packaging Bulk | Size / Dimension 0.45" Dia x 0.63" H (11.4mm x 16.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06252 € | 625,20 € |
| Unit Price without VAT: | 0,06252 € |
|---|---|
| Unit Price with VAT: | 0,07440 € |

