
AR100A | |
|---|---|
DigiKey Part Number | 145-AR100A-ND |
Manufacturer | |
Manufacturer Product Number | AR100A |
Description | END CAP RED 0.39" DIA X 0.63" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 0.39" Dia x 0.63" H (9.9mm x 16.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR100A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Red |
Packaging Bulk | Size / Dimension 0.39" Dia x 0.63" H (9.9mm x 16.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08056 € | 20,14 € |
| 500 | 0,07570 € | 37,85 € |
| 1.000 | 0,07140 € | 71,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

