
ALSS10-5 | |
|---|---|
DigiKey Part Number | ALSS10-5-ND |
Manufacturer | |
Manufacturer Product Number | ALSS10-5 |
Description | ROUND SPACER #10 ALUMINUM 5/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |

