
ALSS10-3 | |
|---|---|
DigiKey Part Number | ALSS10-3-ND |
Manufacturer | |
Manufacturer Product Number | ALSS10-3 |
Description | ROUND SPACER #10 ALUMINUM 3/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Iridite |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4262 | Keystone Electronics | 339 | 36-4262-ND | 0,83000 € | Similar |


