


AL20 | |
|---|---|
DigiKey Part Number | RP831-ND |
Manufacturer | |
Manufacturer Product Number | AL20 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.110" (28.19mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62600 € | 16,26 € |
| 25 | 1,52400 € | 38,10 € |
| 50 | 1,45100 € | 72,55 € |
| 100 | 1,38160 € | 138,16 € |
| 250 | 1,29508 € | 323,77 € |
| 500 | 1,23322 € | 616,61 € |
| 1.000 | 1,17437 € | 1.174,37 € |
| 2.500 | 1,10088 € | 2.752,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

