
AL1A | |
|---|---|
DigiKey Part Number | 145-AL1A-ND |
Manufacturer | |
Manufacturer Product Number | AL1A |
Description | END CAP BLUE 1" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.00" Dia x 1.00" H (25.4mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL1A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 1.00" Dia x 1.00" H (25.4mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,12764 € | 31,91 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,11367 € | 113,67 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

