
AKKL-4756-01 | |
|---|---|
DigiKey Part Number | AKKL-4756-01-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-4756-01 |
Description | CBL CLIP C-TYPE NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural 0.469" ~ 0.562" (11.91mm ~ 14.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-4756-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,43430 € | 43,43 € |
| 300 | 0,40193 € | 120,58 € |
| 500 | 0,38766 € | 193,83 € |
| 1.000 | 0,36915 € | 369,15 € |
| 2.500 | 0,34604 € | 865,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

