


AFW2065A | |
|---|---|
DigiKey Part Number | AFW2065A-ND |
Manufacturer | |
Manufacturer Product Number | AFW2065A |
Description | FOOT CYLINDRICAL 1" DIA BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Black |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.000" Dia (25.40mm) |
Series | Thickness 0.677" (17.20mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96234 € | 481,17 € |
| Unit Price without VAT: | 0,96234 € |
|---|---|
| Unit Price with VAT: | 1,14518 € |

