


AFW2040A | |
|---|---|
DigiKey Part Number | AFW2040A-ND |
Manufacturer | |
Manufacturer Product Number | AFW2040A |
Description | FOOT CYLINDRICAL 1" DIA BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Black |
EDA/CAD Models | AFW2040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | 0.677" (17.20mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,77797 € | 466,78 € |
| Unit Price without VAT: | 0,77797 € |
|---|---|
| Unit Price with VAT: | 0,92578 € |

