


AFW1040A | |
|---|---|
DigiKey Part Number | AFW1040A-ND |
Manufacturer | |
Manufacturer Product Number | AFW1040A |
Description | FOOT CYLINDRICAL 1.689" DIA BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.689" Dia (42.90mm) Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.689" Dia (42.90mm) |
Series | Thickness 0.689" (17.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,35900 € | 298,98 € |
| Unit Price without VAT: | 1,35900 € |
|---|---|
| Unit Price with VAT: | 1,61721 € |

