


AFW1010A | |
|---|---|
DigiKey Part Number | AFW1010A-ND |
Manufacturer | |
Manufacturer Product Number | AFW1010A |
Description | FOOT CYLINDRICAL 1.689" DIA BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.689" Dia (42.90mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | AFW1010A Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.689" Dia (42.90mm) |
Series | Thickness 0.689" (17.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,19386 € | 334,28 € |
| Unit Price without VAT: | 1,19386 € |
|---|---|
| Unit Price with VAT: | 1,42069 € |

