


AFT47310A | |
|---|---|
DigiKey Part Number | AFT47310A-ND |
Manufacturer | |
Manufacturer Product Number | AFT47310A |
Description | FOOT CYLINDRICAL 1.85" DIA BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.850" Dia (47.00mm) Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | AFT47310A Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.850" Dia (47.00mm) |
Series | Thickness 0.787" (20.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41970 € | 241,97 € |
| Unit Price without VAT: | 2,41970 € |
|---|---|
| Unit Price with VAT: | 2,87944 € |

