


AFT47290A | |
|---|---|
DigiKey Part Number | AFT47290A-ND |
Manufacturer | |
Manufacturer Product Number | AFT47290A |
Description | FOOT CYLINDRICAL 1.85" DIA BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.850" Dia (47.00mm) Polypropylene Black |
EDA/CAD Models | AFT47290A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Thickness | 0.787" (20.00mm) | |
Material | Polypropylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,55700 € | 255,70 € |
| Unit Price without VAT: | 2,55700 € |
|---|---|
| Unit Price with VAT: | 3,04283 € |

