


AFT38230A | |
|---|---|
DigiKey Part Number | AFT38230A-ND |
Manufacturer | |
Manufacturer Product Number | AFT38230A |
Description | FOOT CYLINDRICAL 1.496" DIA BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.496" Dia (38.00mm) Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | AFT38230A Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.496" Dia (38.00mm) |
Series | Thickness 0.787" (20.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,29570 € | 229,57 € |
| Unit Price without VAT: | 2,29570 € |
|---|---|
| Unit Price with VAT: | 2,73188 € |

