


AFR1040A | |
|---|---|
DigiKey Part Number | AFR1040A-ND |
Manufacturer | |
Manufacturer Product Number | AFR1040A |
Description | FOOT CYLINDRICAL 1.75" DIA NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.750" Dia (44.45mm) Nylon Natural |
Category | Color Natural |
Manufacturer Essentra Components | Size / Dimension 1.750" Dia (44.45mm) |
Series | Thickness 0.531" (13.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77125 € | 354,25 € |
| Unit Price without VAT: | 1,77125 € |
|---|---|
| Unit Price with VAT: | 2,10779 € |

