


AFR1035A | |
|---|---|
DigiKey Part Number | AFR1035A-ND |
Manufacturer | |
Manufacturer Product Number | AFR1035A |
Description | FOOT CYLINDRICAL 1.3" DIA NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.300" Dia (33.02mm) Nylon Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Size / Dimension | 1.300" Dia (33.02mm) | |
Thickness | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,85923 € | 409,03 € |
| Unit Price without VAT: | 1,85923 € |
|---|---|
| Unit Price with VAT: | 2,21248 € |

