


AFR1030A | |
|---|---|
DigiKey Part Number | AFR1030A-ND |
Manufacturer | |
Manufacturer Product Number | AFR1030A |
Description | FOOT CYLINDRICAL 1.3" DIA NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.300" Dia (33.02mm) Nylon Natural |
Category | Color Natural |
Manufacturer Essentra Components | Size / Dimension 1.300" Dia (33.02mm) |
Series | Thickness 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,65900 € | 398,16 € |
| Unit Price without VAT: | 1,65900 € |
|---|---|
| Unit Price with VAT: | 1,97421 € |

