


AFR1015A | |
|---|---|
DigiKey Part Number | AFR1015A-ND |
Manufacturer | |
Manufacturer Product Number | AFR1015A |
Description | FOOT CYLINDRICAL 1.125" DIA NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.125" Dia (28.58mm) Nylon Natural |
Category | Color Natural |
Manufacturer Essentra Components | Size / Dimension 1.125" Dia (28.58mm) |
Series | Thickness 0.437" (11.10mm) 7/16" |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,77344 € | 638,44 € |
| Unit Price without VAT: | 1,77344 € |
|---|---|
| Unit Price with VAT: | 2,11039 € |

