


AFP48210A | |
|---|---|
DigiKey Part Number | AFP48210A-ND |
Manufacturer | |
Manufacturer Product Number | AFP48210A |
Description | FOOT CYLINDRICAL 1.89" DIA BLACK |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.890" Dia (48.00mm) Polypropylene Black |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.890" Dia (48.00mm) |
Series | Thickness 0.394" (10.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Obsolete | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |

