


AFP48180A | |
|---|---|
DigiKey Part Number | AFP48180A-ND |
Manufacturer | |
Manufacturer Product Number | AFP48180A |
Description | FOOT CYLINDRICAL 1.89" DIA BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.890" Dia (48.00mm) Polypropylene Black |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.890" Dia (48.00mm) |
Series | Thickness 0.394" (10.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28760 € | 228,76 € |
| Unit Price without VAT: | 2,28760 € |
|---|---|
| Unit Price with VAT: | 2,72224 € |

