


AFP38180A | |
|---|---|
DigiKey Part Number | AFP38180A-ND |
Manufacturer | |
Manufacturer Product Number | AFP38180A |
Description | FOOT CYLINDRICAL 1.5" DIA BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.500" Dia (38.10mm) Polypropylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.500" Dia (38.10mm) |
Series | Thickness 0.394" (10.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16420 € | 216,42 € |
| Unit Price without VAT: | 2,16420 € |
|---|---|
| Unit Price with VAT: | 2,57540 € |

