


AFP38150A | |
|---|---|
DigiKey Part Number | AFP38150A-ND |
Manufacturer | |
Manufacturer Product Number | AFP38150A |
Description | FOOT CYLINDRICAL 1.5" DIA BLACK |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.500" Dia (38.10mm) Polypropylene Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Thickness | 0.394" (10.00mm) | |
Material | Polypropylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |

