


AFP30110A | |
|---|---|
DigiKey Part Number | AFP30110A-ND |
Manufacturer | |
Manufacturer Product Number | AFP30110A |
Description | FOOT CYLINDRICAL 1.181" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.181" Dia (30.00mm) Polypropylene Black |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.181" Dia (30.00mm) |
Series | Thickness 0.394" (10.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,79280 € | 179,28 € |
| Unit Price without VAT: | 1,79280 € |
|---|---|
| Unit Price with VAT: | 2,13343 € |

