


AFP25140A | |
|---|---|
DigiKey Part Number | AFP25140A-ND |
Manufacturer | |
Manufacturer Product Number | AFP25140A |
Description | FOOT CYLINDRICAL 0.984" DIA BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.984" Dia (25.00mm) Polypropylene Black |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.984" Dia (25.00mm) |
Series | Thickness 0.394" (10.00mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14160 € | 214,16 € |
| Unit Price without VAT: | 2,14160 € |
|---|---|
| Unit Price with VAT: | 2,54850 € |

