


AFP25130A | |
|---|---|
DigiKey Part Number | AFP25130A-ND |
Manufacturer | |
Manufacturer Product Number | AFP25130A |
Description | FOOT CYLINDRICAL 0.984" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.984" Dia (25.00mm) Polypropylene Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Thickness | 0.394" (10.00mm) | |
Material | Polypropylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96570 € | 196,57 € |
| Unit Price without VAT: | 1,96570 € |
|---|---|
| Unit Price with VAT: | 2,33918 € |

