


AFMP120B | |
|---|---|
DigiKey Part Number | AFMP120B-ND |
Manufacturer | |
Manufacturer Product Number | AFMP120B |
Description | FOOT CYLINDRICAL 4.72" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 4.720" Dia (119.89mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 4.720" Dia (119.89mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,28667 € | 111,44 € |
| Unit Price without VAT: | 9,28667 € |
|---|---|
| Unit Price with VAT: | 11,05114 € |

