


AFMP060B | |
|---|---|
DigiKey Part Number | AFMP060B-ND |
Manufacturer | |
Manufacturer Product Number | AFMP060B |
Description | FOOT CYLINDRICAL 2.36" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 2.360" Dia (59.94mm) Nylon Black |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 2.360" Dia (59.94mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,67625 € | 64,23 € |
| Unit Price without VAT: | 2,67625 € |
|---|---|
| Unit Price with VAT: | 3,18474 € |

